L09-1S 472 4K7 | BI Technologies

Resistor network, SIP-9, 4.7 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1S 472 4K7

Order No.: 84E306
EAN: 4099879757722
MPN:
L09-1S 472 4K7
Series: L
L09-1S 472 4K7 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 2,764 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.4998 €
50 pcs.
0.3570 €
250 pcs.
0.2987 €
1000 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 8 resistors, 9-pole, type L09-1S.

Technical specifications
ohmic resistance 4.7 kΩ
Number of resistors 8
Width 2.41 mm
Enclosure SIP-9
Height 4.95 mm
Length 22.86 mm
Power 0.125 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85340090
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei