L09-1S 473 47K | BI Technologies

Resistor network, SIP-9, 47 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1S 473 47K

Order No.: 84E330
EAN: 4099879757791
MPN:
L09-1S 473 47K
Series: L
BI Technologies
L09-1S 473 47K BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 206 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.3927 €
50 pcs.
0.2630 €
250 pcs.
0.1999 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 8 resistors, 9-pole, type L09-1S.

Technical specifications
ohmic resistance 47 kΩ
Number of resistors 8
Width 2.41 mm
Enclosure SIP-9
Height 4.95 mm
Length 22.86 mm
Power 0.125 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85340090
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead