L09-1S 682 6K8 | BI Technologies

Resistor network, SIP-9, 6.8 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1S 682 6K8

Order No.: 84E310
EAN: 4099879757746
MPN:
L09-1S 682 6K8
Series: L
L09-1S 682 6K8 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
871.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2904 €

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 8 resistors, 9-pole, type L09-1S.

Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±2 %
Power 0.125 W
Assembly THT
Enclosure SIP-9
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 22.86 mm
Width 2.41 mm
Height 4.95 mm
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85340090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No