L10-1S 222 2K2 | BI Technologies

Resistor network, SIP-10, 2.2 kΩ, 0.125 W, ±2 %, 9 resistors, L10-1S 222 2K2

Order No.: 84E448
EAN: 4099879757876
MPN:
L10-1S 222 2K2
Series: L
BI Technologies
L10-1S 222 2K2 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 1,259 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.2796 €
250 pcs.
0.2225 €
1000 pcs.
0.1952 €
2000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 9 resistors (10-pole), type L10-1S.

Technical specifications
ohmscher Widerstand 2.2 kΩ
Anzahl der Widerstände 9
Breite 2.41 mm
Gehäuse SIP-10
Höhe 4.95 mm
Länge 25.4 mm
Leistung 0.125 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CN
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei