L10-1S 472 4K7 | BI Technologies
Resistor network, SIP-10, 4.7 kΩ, 0.125 W, ±2 %, 9 resistors, L10-1S 472 4K7
Unit Price (€ / pc.)
0.2761 € *
Available: 1,700 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.1975 €
100 pcs.
0.1678 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 9 resistors (10-pole), type L10-1S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.125 W | |
| Assembly | THT | |
| Enclosure | SIP-10 | |
| Number of resistors | 9 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 25.4 mm | |
| Width | 2.41 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85340090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |