L10-3S 102 1K0 | BI Technologies

Resistor network, SIP-10, 1 kΩ, 0.2 W, ±2 %, 5 resistors, L10-3S 102 1K0

Order No.: 84E790
EAN: 4099879758651
MPN:
L10-3S 102 1K0
Series: L
BI Technologies
L10-3S 102 1K0 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 2,530 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3058 €
250 pcs.
0.2440 €
1000 pcs.
0.2130 €
2000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 5 resistors, 10-pole, type L10-3S.

Technical specifications
ohmscher Widerstand 1 kΩ
Anzahl der Widerstände 5
Breite 2.41 mm
Gehäuse SIP-10
Höhe 4.95 mm
Länge 25.4 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CN
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei