L10-3S 103 10K | BI Technologies

Resistor network, SIP-10, 10 kΩ, 0.2 W, ±2 %, 5 resistors, L10-3S 103 10K

Order No.: 84E814
EAN: 4099879758705
MPN:
L10-3S 103 10K
Series: L
BI Technologies
L10-3S 103 10K BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 344 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2392 €
500 pcs.
0.1821 €
2000 pcs.
0.1452 €
4000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 5 resistors, 10-pole, type L10-3S.

Technical specifications
ohmscher Widerstand 10 kΩ
Anzahl der Widerstände 5
Breite 2.41 mm
Gehäuse SIP-10
Höhe 4.95 mm
Länge 25.4 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei