L103S152LF | BI Technologies

Resistor network, SIP-10, 1.5 kΩ, 0.2 W, ±2 %, 5 resistors, L103S152LF

Order No.: 84E794
EAN: 4099879758668
MPN:
L103S152LF
Series: L
L103S152LF BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
628.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2094 €

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 5 resistors, 10-pole, type L10-3S.

Technical specifications
ohmscher Widerstand 1.5 kΩ
Anzahl der Widerstände 5
Breite 2.41 mm
Gehäuse SIP-10
Höhe 4.95 mm
Länge 25.4 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei