23BR1KLFTR | BI Technologies
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23BR1KLFTR
Unit Price (€ / pc.)
2.0587 € *
Available: 595 pcs.
Leadtime: 24 Weeks **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0587 €
50 pcs.
1.7969 €
500 pcs.
1.4399 €
1000 pcs.
1.3447 €
2000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 23BR1KLFTR, BI Technologies
Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | Gull-wing | |
Version | Cermet-Trimmpotentiometer | |
Width | 5 mm | |
Rotary range, electrical | 200 ° | |
Seeting | oben | |
Height | 2.7 mm | |
Contact distance | RM 2,36 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334010 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |