25PR5KLF | BI Technologies
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 25PR5KLF
Unit Price (€ / pc.)
1.7731 € *
Available: 1,491 pcs.
Leadtime: 24 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7731 €
50 pcs.
1.5708 €
250 pcs.
1.3447 €
1000 pcs.
1.1900 €
2500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 25PR5KLF, BI Technologies
Cermet trimming potentiometer with a sealed single turn. 1/4 inches square shape.
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | Lötstift | |
Version | Cermet-Trimmpotentiometer | |
Width | 6.86 mm | |
Rotary range, electrical | 210 ° | |
Seeting | oben | |
Height | 4.83 mm | |
Contact distance | RM 2,54 | |
Length | 6.86 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85334010 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |