44JR1KLFTB | BI Technologies

Cermet trimmer potentiometer, 9 turns, 1 kΩ, 0.25 W, SMD, lateral, 44JR1KLFTB

Order No.: 64E6862
EAN: 4099879885210
MPN:
44JR1KLFTB
Series: 44
44JR1KLFTB BI Technologies Trimmer Potentiometers Image 1
44JR1KLFTB BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 248 pcs.
Leadtime: 15 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8437 €
100 pcs.
3.3915 €
200 pcs.
3.2368 €
800 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 44JR1KLFTB, BI Technologies

Surface mount cermet trimming potentiometer, designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the side.

Technical specifications
ohmic resistance 1 kΩ
Connection Gull-wing
Version Cermet-Trimmpotentiometer
Width 5.03 mm
Rotary range, electrical 3240 °
Seeting seitlich
Height 3.73 mm
Contact distance RM 2,29/3,99
Length 4.83 mm
Power 0.25 W
max. number of revolutions 9
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MY
Customs tariff number 85334010
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes