44JR50KLFTB | BI Technologies

Cermet trimmer potentiometer, 9 turns, 50 kΩ, 0.25 W, SMD, lateral, 44JR50KLFTB

Order No.: 64E6872
EAN: 4099879885258
MPN:
44JR50KLFTB
Series: 44
44JR50KLFTB BI Technologies Trimmer Potentiometers Image 1
44JR50KLFTB BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.6176 €

Trimmer potentiometer, 44JR50KLFTB, BI Technologies

Surface mount cermet trimming potentiometer, designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the side.

Technical specifications
ohmscher Widerstand 50 kΩ
Anschluss Gull-wing
Ausführung Cermet-Trimmpotentiometer
Breite 5.03 mm
Drehbereich (elektrisch) 3240 °
Einstellung seitlich
Höhe 3.73 mm
Kontaktabstand RM 2,29/3,99
Länge 4.83 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 9
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Toleranz ±10 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MY
Zolltarifnummer 85334010
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes