44WR100LFTB | BI Technologies

Cermet trimmer potentiometer, 9 turns, 100 Ω, 0.25 W, SMD, on top, 44WR100LFTB

Order No.: 64E6806
EAN: 4099879885043
MPN:
44WR100LFTB
Series: 44
44WR100LFTB BI Technologies Trimmer Potentiometers Image 1
44WR100LFTB BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 106 pcs.
Leadtime: 15 Weeks **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7723 €
200 pcs.
3.6295 €
800 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 44WR100LFTB, BI Technologies

Surface mount cermet trimming potentiometer designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the top.

Technical specifications
ohmscher Widerstand 100 Ω
Anschluss J-hook
Ausführung Cermet-Trimmpotentiometer
Breite 4.83 mm
Drehbereich (elektrisch) 3240 °
Einstellung oben
Höhe 5.31 mm
Kontaktabstand RM 2,54/2,9
Länge 3.51 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 9
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Toleranz ±10 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MY
Zolltarifnummer 85334010
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes