44WR200LFTB | BI Technologies
Cermet trimmer potentiometer, 9 turns, 200 Ω, 0.25 W, SMD, on top, 44WR200LFTB
Unit Price (€ / pc.)
4.3078 € *
Available: 499 pcs.
Leadtime: 15 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
200 pcs.
3.2130 €
800 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 44WR200LFTB, BI Technologies
Surface mount cermet trimming potentiometer designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the top.
Technical specifications
ohmic resistance | 200 Ω | |
Connection | J-hook | |
Version | Cermet-Trimmpotentiometer | |
Width | 4.83 mm | |
Rotary range, electrical | 3240 ° | |
Seeting | oben | |
Height | 5.31 mm | |
Contact distance | RM 2,54/2,9 | |
Length | 3.91 mm | |
Power | 0.25 W | |
max. number of revolutions | 9 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85334010 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |