44WR5KLFTB | BI Technologies
Cermet trimmer potentiometer, 9 turns, 5 kΩ, 0.25 W, SMD, on top, 44WR5KLFTB
Unit Price (€ / pc.)
6.2475 € *
Available: 1,034 pcs.
Leadtime: 15 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.4859 €
100 pcs.
4.8433 €
200 pcs.
4.6410 €
800 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 44WR5KLFTB, BI Technologies
Surface mount cermet trimming potentiometer designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the top.
Technical specifications
ohmscher Widerstand | 5 kΩ | |
Anschluss | J-hook | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4.83 mm | |
Drehbereich (elektrisch) | 3240 ° | |
Einstellung | oben | |
Höhe | 5.31 mm | |
Kontaktabstand | RM 2,54/2,9 | |
Länge | 3.51 mm | |
Leistung | 0.25 W | |
max. Anzahl der Umdrehungen | 9 | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85334010 |
Originalverpackung | Stange mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |