64PR20KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64PR20KLF

Order No.: 64E8180
EAN: 4099879886750
MPN:
64PR20KLF
Series: 64
BI Technologies
64PR20KLF BI Technologies Trimmer Potentiometers Image 1
64PR20KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.8088 €

Trimmer potentiometer, 64PR20KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
ohmscher Widerstand 20 kΩ
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 6 mm
Drehbereich (elektrisch) 4320 °
Einstellung seitlich
Höhe 6.86 mm
Kontaktabstand RM 2,54
Länge 6 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 12
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes