64WR20KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF

Order No.: 64E8060
EAN: 4099879886354
MPN:
64WR20KLF
Series: 64
64WR20KLF BI Technologies Trimmer Potentiometers Image 1
64WR20KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 299 pcs.
Leadtime: 15 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
50 pcs.
2.6061 €
100 pcs.
2.4871 €
200 pcs.
2.4038 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 64WR20KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
ohmic resistance 20 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4 mm
Rotary range, electrical 4320 °
Seeting oben
Height 6.86 mm
Contact distance RM 2,54
Length 6 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes