64WR2KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, THT, on top, 64WR2KLF

Order No.: 64E8054
EAN: 4099879886323
MPN:
64WR2KLF
Series: 64
64WR2KLF BI Technologies Trimmer Potentiometers Image 1
64WR2KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 2,019 pcs.
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
50 pcs.
2.6061 €
100 pcs.
2.4871 €
200 pcs.
2.4038 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 64WR2KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 4320 °
max. number of revolutions 12
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 6 mm
Width 4 mm
Height 6.86 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Original Packaging Bar with 50 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes