64XR200LF | BI Technologies
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, lateral, 64XR200LF
Unit Price (€ / pc.)
2.8084 € *
Available: 864 pcs.
Leadtime: 15 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8084 €
25 pcs.
2.5109 €
150 pcs.
2.2491 €
500 pcs.
2.0468 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 64XR200LF, BI Technologies
The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
- Air conditioners
- Computer monitors
Technical specifications
ohmscher Widerstand | 200 Ω | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4 mm | |
Drehbereich (elektrisch) | 4320 ° | |
Einstellung | seitlich | |
Höhe | 6 mm | |
Kontaktabstand | RM 2,54 | |
Länge | 6 mm | |
Leistung | 0.25 W | |
max. Anzahl der Umdrehungen | 12 | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85334010 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |