64YR50KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 64YR50KLF

Order No.: 64E8144
EAN: 4099879886651
MPN:
64YR50KLF
Series: 64
64YR50KLF BI Technologies Trimmer Potentiometers Image 1
64YR50KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 1,315 pcs.
Leadtime: 15 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
50 pcs.
2.7013 €
100 pcs.
2.6061 €
200 pcs.
2.4990 €
1000 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 64YR50KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
ohmscher Widerstand 50 kΩ
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 4 mm
Drehbereich (elektrisch) 4320 °
Einstellung oben
Höhe 6.86 mm
Kontaktabstand RM 2,54
Länge 6 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 12
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes