67WR100KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, on top, 67WR100KLF

Order No.: 64E8266
EAN: 4099879887085
MPN:
67WR100KLF
Series: 67
67WR100KLF BI Technologies Trimmer Potentiometers Image 1
67WR100KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 663 pcs.
Leadtime: 15 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.0111 €
100 pcs.
1.8445 €
200 pcs.
1.7731 €
800 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 67WR100KLF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 4.95 mm
Drehbereich (elektrisch) 7200 °
Einstellung oben
Höhe 10.4 mm
Kontaktabstand RM 2,5
Länge 9.53 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 20
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes