67WR10KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67WR10KLF

Order No.: 64E8258
EAN: 4099879887047
MPN:
67WR10KLF
Series: 67
67WR10KLF BI Technologies Trimmer Potentiometers Image 1
67WR10KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 2,508 pcs.
Leadtime: 15 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
25 pcs.
2.0111 €
100 pcs.
1.8445 €
200 pcs.
1.7731 €
800 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 67WR10KLF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
ohmic resistance 10 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4.95 mm
Rotary range, electrical 7200 °
Seeting oben
Height 10.4 mm
Contact distance RM 2,5
Length 9.53 mm
Power 0.5 W
max. number of revolutions 20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes