67WR1KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 1 kΩ, 0.5 W, THT, on top, 67WR1KLF

Order No.: 64E8252
EAN: 4099879887016
MPN:
67WR1KLF
Series: 67
67WR1KLF BI Technologies Trimmer Potentiometers Image 1
67WR1KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 793 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.8207 €
100 pcs.
1.5589 €
500 pcs.
1.3447 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 67WR1KLF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7200 °
max. number of revolutions 20
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 9.53 mm
Width 4.95 mm
Height 10.4 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Original Packaging Bulk with 100 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes