67XR100KLF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, lateral, 67XR100KLF
Unit Price (€ / pc.)
2.1420 € *
Available: 558 pcs.
Leadtime: 15 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
50 pcs.
1.8088 €
100 pcs.
1.7493 €
200 pcs.
1.6779 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 67XR100KLF, BI Technologies
The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4.95 mm | |
Drehbereich (elektrisch) | 7200 ° | |
Einstellung | seitlich | |
Höhe | 10.4 mm | |
Kontaktabstand | RM 2,5 | |
Länge | 9.53 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 20 | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85334010 |
Originalverpackung | Bulk mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |