67XR20KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 20 kΩ, 0.5 W, THT, lateral, 67XR20KLF

Order No.: 64E8340
EAN: 4099879887375
MPN:
67XR20KLF
Series: 67
BI Technologies
67XR20KLF BI Technologies Trimmer Potentiometers Image 1
67XR20KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1150 pcs.
1.1781 €

Trimmer potentiometer, 67XR20KLF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
ohmic resistance 20 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.95 mm
Rotary range, electrical 7200 °
Seeting lateral
Height 10.4 mm
Contact distance RM 2.5
Length 9.53 mm
Power 0.5 W
max. number of revolutions 20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes