67XR50LF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 50 Ω, 0.5 W, THT, lateral, 67XR50LF

Order No.: 64E8324
EAN: 4099879887290
MPN:
67XR50LF
Series: 67
67XR50LF BI Technologies Trimmer Potentiometers Image 1
67XR50LF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,423.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1150 pcs.
1.2376 €

Trimmer potentiometer, 67XR50LF, BI Technologies

The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
Technical specifications
ohmscher Widerstand 50 Ω
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 4.95 mm
Drehbereich (elektrisch) 7200 °
Einstellung seitlich
Höhe 10.4 mm
Kontaktabstand RM 2,5
Länge 9.53 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 20
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±20 %
Temperaturkoeffizient ±250 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Bulk mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes