67YR50LF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 50 Ω, 0.5 W, THT, on top, 67YR50LF
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Trimmer potentiometer, 67YR50LF, BI Technologies
The cermet trimming potentiometer is designed with a 3/8 inch square shape, ensuring compatibility with various electronic applications. It features a multiturn mechanism for precise adjustments and is sealed to withstand aqueous PCB cleaning processes. With its high reliability and long lifespan, this potentiometer offers exceptional performance and durability.
Applications
- Consumer electronics
- Medical applications
- Any application requiring adjustability or calibration
Technical specifications
ohmscher Widerstand | 50 Ω | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4.95 mm | |
Drehbereich (elektrisch) | 7200 ° | |
Einstellung | oben | |
Höhe | 10.4 mm | |
Kontaktabstand | RM 2,5 | |
Länge | 9.53 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 20 | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±250 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85334010 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |