89PR5KLF | BI Technologies
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.75 W, THT, lateral, 89PR5KLF
Unit Price (€ / pc.)
2.2134 € *
Available: 1,139 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7255 €
200 pcs.
1.6660 €
800 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 89PR5KLF, BI Technologies
Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 5 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.75 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 7200 ° | |
| max. number of revolutions | 20 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 19.05 mm | |
| Width | 4.83 mm | |
| Height | 6.35 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bulk with 100 pieces |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |