90PR10KLF | BI Technologies

Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.75 W, THT, lateral, 90PR10KLF

Order No.: 64E8538
EAN: 4099879887917
MPN:
90PR10KLF
Series: 90
90PR10KLF BI Technologies Trimmer Potentiometers Image 1
90PR10KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 2,278 pcs.
Leadtime: 20 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
25 pcs.
2.8560 €
100 pcs.
2.6299 €
200 pcs.
2.5109 €
800 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 90PR10KLF, BI Technologies

Multi-turn trimmer made of cermet material. Rectangular shape. 3/4 inches in size.

Technical specifications
ohmic resistance 10 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4.83 mm
Rotary range, electrical 7200 °
Seeting seitlich
Height 6.35 mm
Contact distance RM 2,54
Length 19.05 mm
Power 0.75 W
max. number of revolutions 20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes