WMHP100-4R7F | BI Technologies

Wirewound resistor, 4.7 Ω, 100 W, ±1 %, WMHP100-4R7F

Order No.: 60E176
EAN: 4099879696700
MPN:
WMHP100-4R7F
Series: WMHP
WMHP100-4R7F BI Technologies Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
16.3268 € *
Available: 451 pcs.
Leadtime: On Request **
Total Price:
16.33 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3268 €
10 pcs.
14.6965 €
50 pcs.
13.3518 €
150 pcs.
12.2332 €
500 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 1.0 and 5.0 % tolerance, type TT electronics/BI technologies WMHP20/WMHP100.

Neutral induction. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated power 100 W, type WMHP100.

TO247 package; Rated load: 100 W (3.5 W without heatsink). Operating temperatures: –65 to +175 °C.

Technical attributes (type, resistance value, tolerance, temperature coefficient (TC)): 4R7, 1.0 %, ±100 ppm/C°

Technical specifications
ohmscher Widerstand 4.7 Ω
Ausführung Leistungs-Metallfilmwiderstand
Bauform radial
Breite 4.95 mm
Höhe 20.7 mm
Länge 15.752 mm
Leistung 100 W
max. Temperatur 175 °C
min. Temperatur -65 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient 100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Stange mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei