WMHP20-33RF | BI Technologies

Wirewound resistor, 33 Ω, 20 W, ±1 %, WMHP20-33RF

Order No.: 60E170
EAN: 4099879696649
MPN:
WMHP20-33RF
Series: WMHP
WMHP20-33RF BI Technologies Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 359 pcs.
Leadtime: On Request **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.5438 €
50 pcs.
8.6037 €
150 pcs.
7.7945 €
500 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 1.0 and 5.0 % tolerance, type TT electronics/BI technologies WMHP20/WMHP100.

Neutral induction. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Rated power 20 W, type WMHP20.

TO220 package; Rated load: 20 W (1.5 W without heatsink). Operating temperatures: –65 to +150 °C.

Technical attributes (type, resistance value, tolerance, temperature coefficient (TC)): 33R, 1.0 %, ±50 ppm/C°

Technical specifications
ohmscher Widerstand 33 Ω
Ausführung Leistungs-Metallfilmwiderstand
Bauform radial
Breite 4.44 mm
Höhe 14.75 mm
Länge 10.16 mm
Leistung 20 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage THT
Toleranz ±1 %
Temperaturkoeffizient 50 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei