BP-SUC-16090 | Bicker Elektronik

Energy storage, 12 supercaps, 13.5 kJ, 15.2 V, max. 6 A, for UPS systems, BP-SUC-16090

Order No.: 70C1545
EAN: 4251877611967
MPN:
BP-SUC-16090
Series: BP-SUC
BP-SUC-16090 Bicker Elektronik Accessories for power supplies Image 1
BP-SUC-16090 Bicker Elektronik Accessories for power supplies Image 2
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Battery pack, BP-SUC-16090, Bicker Elektronik

The high quality supercap pack serve as maintenance-free energy storage for the DC UPS system UPSI. The electric double layer capacitors (EDLC) come with a very wide operating temperature range of -20°-+70°C. Due to the high cycle stability of more than 500.000 charging and discharging cycles, this energy storage device guarantees a very long service life. Furthermore the supercaps provide an enormous power density.

Features

  • Long-life storage medium for UPS systems
  • High reliability
  • Maintenance-free supercap technology
  • High cycle stability up to 500 000
  • Extended temperature range
  • High power density
Technical specifications
Ausführung 12 Supercaps, 13,5 kJ, 15,2 V, max. 6 A
Geeignet für USV-Systeme
Zubehörart Energiespeicher
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes