BP-SUC-1645D | Bicker Elektronik
Energy storage, 6 supercaps, 6.8 kJ, 15.2 V, max. 6 A, for UPS systems, BP-SUC-1645D
Unit Price (€ / pc.)
165.41 € *
Available: 1 pcs.
Leadtime: 1 Week **
Battery pack, BP-SUC-1645D, Bicker Elektronik
The high quality supercap pack serve as maintenance-free energy storage for the DC UPS system UPSI. The electric double layer capacitors (EDLC) come with a very wide operating temperature range of -20°-+70°C. Due to the high cycle stability of more than 500.000 charging and discharging cycles, this energy storage device guarantees a very long service life. Furthermore the supercaps provide an enormous power density. The robust metal housing has a universal DIN rail mounting system and is ideally suited for use in control cabinets and industrial applications.
Features
- Long-life storage medium for UPS systems
- High reliability
- Maintenance-free supercap technology
- High cycle stability up to 500 000
- Extended temperature range
- High power density
Technical specifications
Zubehörart | Energiespeicher | |
Ausführung | 6 Supercaps, 6,8 kJ, 15,2 V, max. 6 A | |
Geeignet für | USV-Systeme |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |