CB-TRG-EXT | Bicker Elektronik
Extension cable, 1 m, socket/plug 2.5x5.5x12mm, for table power supply units, CB-TRG-EXT
Unit Price (€ / pc.)
6.2713 € *
Available: 2 pcs.
DC extension cable, CB-TRG-EXT, Bicker Elektronik
DC extension cable, 1 m, plug/jack 2,5 x 5, 5 x 12mm, for desktop psu.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Version | 1 m, socket/plug 2.5x5.5x12mm | |
| Suitable for | table power supply units |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |