PSZ-1036 | Bicker Elektronik

DC input line, 0.5 m, for UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD), PSZ-1036

Order No.: 70C1557
EAN: 4251877634898
MPN:
PSZ-1036
Series: PSZ
PSZ-1036 Bicker Elektronik Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6525 €

DC input cable, PSZ-1036, Bicker Elektronik

DC input cable, 3-pole, 500 mm, AWG 18, ends open, cable.

Technical specifications
Zubehörart DC Eingangsleitung
Ausführung 0,5 m
Geeignet für UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD)
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes