PSZ-1037 | Bicker Elektronik

DC output line, 0.5 m, for UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD), PSZ-1037

Order No.: 70C1558
EAN: 4251877634904
MPN:
PSZ-1037
Series: PSZ
PSZ-1037 Bicker Elektronik Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

DC output cable, PSZ-1037, Bicker Elektronik

DC output cable, 2-pole, 500 mm, AWG 18, ends open, cable.

Technical specifications
Zubehörart DC Ausgangsleitung
Ausführung 0,5 m
Geeignet für UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD)
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes