PSZ-1040 | Bicker Elektronik
EMC filter, 36 VDC, 25 A, for DC160W/DC160WS/DC161W, PSZ-1040
Unit Price (€ / pc.)
41.65 € *
Available: 1 pcs.
Leadtime: 1 Week **
EMC Filter, PSZ-1040, Bicker Elektronik
Filter PCB including split ferrite for DC160W, DC160WS, DC161W.
Features
- Improves the EMC performance
- Meets EN 55022 class B
- Voltage: 36 VDC max.
- Current: 25A max.
Technical specifications
Zubehörart | EMV-Filter | |
Ausführung | 36 VDC, 25 A | |
Geeignet für | DC160W/DC160WS/DC161W |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |