PSZ-1044 | Bicker Elektronik
Signal line, 0.3 m, for UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD), PSZ-1044
Unit Price (€ / pc.)
2.5585 € *
Available: 1 pcs.
Leadtime: 1 Week **
Signal wire, PSZ-1044, Bicker Elektronik
Signal wire for PSZ-1045, PSZ-1063, 300 mm, 2 pole, with plug, cable UL 1061/26.
Features
- Twisted pair connector wire 2.54 mm
- Length 300 mm
Technical specifications
Ausführung | 0,3 m | |
Geeignet für | UPSIC-2403/UPSIC-1205/DC2412-UPS(-LD) | |
Zubehörart | Signalleitung |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |