PSZ-1046 | Bicker Elektronik

Interface cable, 0.5 m, for UPSIC-2403D/UPSIC-1205D/DC2412-UPSD(-LDD)/DC2412-UPSDP2, PSZ-1046

Order No.: 70C1563
EAN: 4251877635000
MPN:
PSZ-1046
Series: PSZ
PSZ-1046 Bicker Elektronik Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
11.9357 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9357 €

Interface cable, PSZ-1046, Bicker Elektronik

Interface cable, IDC connector (p2.0) - SUB-D, 9 pol, 500 mm, cable UL 2651.

Technical specifications
Zubehörart Schnittstellenkabel
Ausführung 0,5 m
Geeignet für UPSIC-2403D/UPSIC-1205D/DC2412-UPSD(-LDD)/DC2412-UPSDP2
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes