PSZ-1082 | Bicker Elektronik

Insulation foil, 117 x 73 x 0.19 mm, for UPSIC / DC UPS, PSZ-1082

Order No.: 70C1567
EAN: 4251877635307
MPN:
PSZ-1082
Series: PSZ
PSZ-1082 Bicker Elektronik Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8207 €

Isolation sheet, PSZ-1082, Bicker Elektronik

The PSZ-1082 is a Mylar isolation sheet for UPSIC, DC UPS series.

Technical specifications
Accessory Type Isolationsfolie
Version 117 x 73 x 0,19 mm
Suitable for UPSIC / DC UPS
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes