PSZ-1104 | Bicker Elektronik

Protective cap, for UPSI-IP series, PSZ-1104

Order No.: 70C1569
EAN: 4251877649922
MPN:
PSZ-1104
Series: PSZ
PSZ-1104 Bicker Elektronik Accessories for power supplies Image 1
PSZ-1104 Bicker Elektronik Accessories for power supplies Image 2
Image may differ
Unit Price (€ / pc.)
9.639 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.639 €

Protection cap, PSZ-1104, Bicker Elektronik

Snap-In protection cap for UPSI-IP series, matches all UPSI-IP1/2 series devices, plastic. With holding band.

Technical specifications
Geeignet für UPSI-IP Serie
Zubehörart Schutzkappe
Logistics
Ursprungsland DE
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes