BEA-540H | Bicker Elektronik
ATX power supply, BEA-540H
Unit Price (€ / pc.)
252.28 € *
Available: 2 pcs.
Leadtime: 1 Week **
Power supply, BEA-540H, Bicker Elektronik
The 400W PS2 ATX PC Power Supply BEA-540H is the PSU to combine a high degree of energy efficiency with the robustness of an industrial PC power supply. It meets the 80 PLUS requirements. The high interference resistance and high-grade components guarantee a long availability of the computer. A safety clip prevents accidental disconnection of the mains plug.
Features
- Efficiency up to 85 %
- Increased interference resistance
- Designed for continuous operation 24/7
- EN/UL 62368-1 certified
- Maximum reliability due to high quality components
- No minimum load required
Technical specifications
Breite | 150 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Höhe | 86 mm | |
Leistung | 400 W | |
Tiefe | 140 mm | |
Wirkungsgrad | 85 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |