DC160W | Bicker Elektronik
DC/ATX converter, 6-36 VDC, 160 W, ±12 VDC, 93 % efficiency, DC160W
Unit Price (€ / pc.)
106.9810 € *
Available: 3 pcs.
Leadtime: 1 Week **
DC/ATX converter, DC160W, Bicker Elektronik
The robust ATX DC/DC converter is characterised by its high efficiency and wide input voltage range. To achieve a good thermal management, the power modules are installed on the bottom side. In addition to industrial and medical applications the ignition function enables applications in motor vehicles, too. High quality components provide maximum reliability and a long life time.
Features
- DC-ATX converter
- Ultra wide input range 6-36 VDC
- Extended temperature range -20...+70°C
- Efficiency up to 93 %
- With motor vehicle ignition function
- No minimum load required
Technical specifications
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 12 A | |
Breite | 160 mm | |
Eingangsspannungsbereich | 6-36 VDC | |
Höhe | 24 mm | |
Länge | 45 mm | |
Leistung | 160 W | |
Wirkungsgrad | 93 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |