DC2412-UPS | Bicker Elektronik

DC/DC converter with UPS function, 16-32 VDC, 60 W, ±12 VDC, 94 % efficiency, DC2412-UPS

Order No.: 70C1519
EAN: 4251877618119
MPN:
DC2412-UPS
Series: DC
DC2412-UPS Bicker Elektronik DC/DC Converters Image 1
DC2412-UPS Bicker Elektronik DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
198.73 € *
Available: 1 pcs.
Total Price:
198.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.73 €

DC/DC converter, DC2412-UPS, Bicker Elektronik

The DC2412-UPS is the fail-safe 12-volt power supply with ultra-capacitors for IoT / Industrial 4.0, kiosk, POI / POS, signage, medical devices and many more. The highly efficient design enables fanless operation in the extended industrial temperature range. The Supercaps are charged during normal operation and ensure the uninterruptible power supply.

Features

  • DC UPS with wide range input 16-32 VDC and 12 VDC output
  • Maintenance-free supercaps for energy storage
  • High cycle stability up to 500.000
  • High efficiency 94% typ.
  • Extended temperature range -20...+70°C
  • Compact design
Technical specifications
Filter Property Value
Output current 5 A
Output voltage DC ±12 VDC
Input voltage AC 16-32 VDC
Power 60 W
efficiency 94 %
Length 135 mm
Width 79.5 mm
Height 28.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes