DC2412-UPSD | Bicker Elektronik
DC/DC converter with UPS function, 16-32 VDC, 60 W, ±12 VDC, 94 % efficiency, DC2412-UPSD
Unit Price (€ / pc.)
343.91 € *
Available: 1 pcs.
Leadtime: 1 Week **
DC/DC converter, DC2412-UPSD, Bicker Elektronik
The DC2412-UPSD is the fail-safe 12VDC power supply with ultra-capacitors for IoT / Industrial 4.0, kiosk, POI / POS, signage, medical devices and many more. The Supercaps are charged during normal operation and ensure the uninterruptible power supply. The highly efficient design enables fanless operation in the extended industrial temperature range. The built-in reboot feature allows the system to reboot when the input voltage returns during shutdown or at another time. Via the BIOS, the start function can be activated when input voltage is applied.
Features
- DC UPS with wide range input 16-32 VDC and 12 VDC output
- Maintenance-free supercaps for energy storage
- High cycle stability up to 500.000
- Extended temperature range -20...+65°C
- Active reverse polarity protection
- Power Fail signal via relay / RS232 connection
Technical specifications
Output voltage DC | ±12 VDC | |
Output current | 5 A | |
Width | 36 mm | |
Input voltage AC | 16-32 VDC | |
Height | 147 mm | |
Length | 103 mm | |
Power | 60 W | |
efficiency | 94 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |