DC2412-UPSDP2 | Bicker Elektronik

DC/DC converter with UPS function, 16-32 VDC, 60 W, ±12 VDC, 94 % efficiency, DC2412-UPSDP2

Order No.: 70C1521
EAN: 4251877618225
MPN:
DC2412-UPSDP2
Series: DC
DC2412-UPSDP2 Bicker Elektronik DC/DC Converters Image 1
DC2412-UPSDP2 Bicker Elektronik DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
367.71 € *
Available: 1 pcs.
Total Price:
367.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
367.71 €

DC/DC converter, DC2412-UPSDP2, Bicker Elektronik

The DC2412-UPSDP2 is the fail-safe 12VDC power supply with ultra-capacitors for IoT / Industrial 4.0, kiosk, POI / POS, signage, medical devices and many more. The Supercaps are charged during normal operation and ensure the uninterruptible power supply. The highly efficient design enables fanless operation in the extended industrial temperature range. The built-in reboot feature allows the system to reboot when the input voltage returns during shutdown or at another time. Via the BIOS, the start function can be activated when input voltage is applied.

Features

  • DC UPS with wide-range input 16-32 VDC and uninterruptible 12 VDC output
  • Maintenance-free supercaps for energy storage
  • High cycle stability up to 500.000
  • Extended temperature range -20...+65°C
  • Active reverse polarity protection
  • Power Fail signal via relay / RS232 connection
Technical specifications
Filter Property Value
Length 120 mm
Height 147 mm
efficiency 94 %
Output current 5 A
Width 67 mm
Power 60 W
Output voltage DC ±12 VDC
Input voltage AC 16-32 VDC
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15