DC300WS | Bicker Elektronik

DC converter, 6-36 VDC, 300 W, 24 VDC, 98 % efficiency, DC300WS

Order No.: 70C1525
EAN: 4251877651499
MPN:
DC300WS
Series: DC
DC300WS Bicker Elektronik DC/DC Converters Image 1
DC300WS Bicker Elektronik DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

DC/DC converter, DC300WS, Bicker Elektronik

With 98% efficiency and 300 W output power the powerful open frame DC/DC converter DC300WS offers an ultra-wide 6-36 V input as well as three selectable output voltages 12V / 19V / 24 V, so that almost any corresponding single-voltage motherboard or computer system can be supplied. The very compact DC converter delivers fanless full power in the extended temperature range of -20°- +60°C and up to an operating altitude of 5000 m.

Features

  • Ultra wide input range 6-36 VDC
  • Selectable output voltage +12V, +19V or +24V
  • Very compact design 132 mm x 56 mm x 17 mm
  • Full performance in the extended temperature range of -20°...+60°C
  • Very high efficiency up to 98%
  • More than 10 years capacitor lifetime
Technical specifications
Output voltage DC 24 VDC
Output current 12.5 A
Width 132 mm
Input voltage AC 6-36 VDC
Height 17 mm
Length 56 mm
Power 300 W
efficiency 98 %
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes