BET-0619 | Bicker Elektronik

Table power supply, 19 VDC, 3.4 A, 65 W, BET-0619

Order No.: 70C1531
EAN: 4251877609957
MPN:
BET-0619
Series: BET
BET-0619 Bicker Elektronik Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
28.5600 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5600 €

Industrial desktop power supply, BET-0619, Bicker Elektronik

The BET-0619 desktop adapter due to the robust construction and the high quality components is ideally suited for many years of reliable and safe operation. It meets the current energy efficiency requirements such as very low idle consumption and high efficiency. The entirely closed plastic case protects the adapter against dust and dirt.

Features

  • Desktop adapter for industrial applications
  • Only with 105°C high quality capacitors
  • Very high reliability (MTBF)
  • Energy efficiency level VI and CoC Tier2 compliant
  • High efficiency
  • Low standby consumption <0.15 W
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 19 VDC
Ausgangsstrom 3.4 A
Breite 53 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 38 mm
Länge 115 mm
Leistung 65 W
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes