BP-LFP-13250S | Bicker Elektronik

Lithium iron phosphate-battery, 13.2 V, 25 Ah, 189.5 x 119 x 75 mm, connector, BP-LFP-13250S

Order No.: 70C1540
EAN: 4251877649182
MPN:
BP-LFP-13250S
Series: BP-LFP
BP-LFP-13250S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 1
BP-LFP-13250S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 2
BP-LFP-13250S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 3
BP-LFP-13250S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 4
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

Battery pack, BP-LFP-13250S, Bicker Elektronik

The high-quality LiFePO4 battery pack is characterized by a wide operating temperature range. With more than 6,000 charge/discharge cycles, the battery pack guarantees a long service life. In addition, the LiFePO4 pack offers a high energy density and is therefore ideally suited for use in particularly demanding applications in the industrial environment and medical technology. Ideal for extended long time backups.

Features

  • System present function
  • Integrated temperature sensor
  • Very high storage capability
  • Ideal for long backup time
  • 100% lead and cadmium free
  • 10 years long-life battery pack
Technical specifications
Technologie Lithium-Eisenphosphat
Nennspannung 13.2 V
Nennkapazität 25 Ah
Länge 189.5 mm
Breite 119 mm
Höhe 75 mm
Gewicht 2.6 kg
Anschluss Steckverbinder
min. Temperatur -20 °C
max. Temperatur 55 °C
Anwendung Langzeitüberbrückung
Logistics
Ursprungsland DE
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes