BP-LFP-1325S | Bicker Elektronik

Lithium iron phosphate-battery, 13.2 V, 2.5 Ah, 105 x 70 x 32 mm, connector, BP-LFP-1325S

Order No.: 70C1541
EAN: 4251877648505
MPN:
BP-LFP-1325S
Series: BP-LFP
BP-LFP-1325S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 1
BP-LFP-1325S Bicker Elektronik Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Battery pack, BP-LFP-1325S, Bicker Elektronik

The high-quality LiFePO4 battery pack with IEC 62133-2 safety certification is characterized by a wide operating temperature range. With more than 6,000 charge/discharge cycles, the battery pack guarantees a long service life. In addition, the LiFePO4 pack offers a high energy density and is therefore ideally suited for use in particularly demanding applications in the industrial environment and medical technology.

Features

  • System present function
  • Integrated temperature sensor
  • Very high storage capability
  • Ideal for long backup time
  • 100% lead and cadmium free
  • 10 years long-life battery pack
Technical specifications
Technologie Lithium-Eisenphosphat
Nennspannung 13.2 V
Nennkapazität 2.5 Ah
Länge 105 mm
Breite 70 mm
Höhe 32 mm
Gewicht 340 g
Anschluss Steckverbinder
min. Temperatur -20 °C
max. Temperatur 55 °C
Anwendung Systemintegration
Logistics
Ursprungsland DE
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes